Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part NoGLM 50-22
Order Code4265848
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 4059952518800
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €125.940 |
Price for:Each
Minimum: 1
Multiple: 1
€125.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part NoGLM 50-22
Order Code4265848
Product RangeBosch - GLM Laser Measures
Also Known AsGTIN UPC EAN: 4059952518800
Technical Datasheet
Measuring Range50m (165ft)
Measurement Accuracy± 1.5mm (± 0.06")
Display TypeLCD
Laser ClassClass 2
IP RatingIP65
Battery TypeAlkaline
Operating Temperature Range-
Product RangeBosch - GLM Laser Measures
SVHCTo Be Advised
Product Overview
The GLM 50-22 Professional withstands rough conditions on construction sites. Its IP65 design provides complete protection from dust particles and jets of water, while its shock-absorbing housing brings 1.5m drop resistance even on hard concrete. With a customisable button, favourite measurement functions or settings can be defined. Its intuitive user interface supports 30 languages and consists of a colour display and Big Numbers Mode for better readability. For self-explaining usage it features a new help function that shows all measurement options.
- Laser measuring for rough job sites and easily adjustable to individual needs
- Ideal for rough construction sites thanks to IP65 certification, shock-absorbing housing, and 1.5m drop resistance
- Customisable favourite button for preferred measurement functions or settings
- Intuitive user interface with a Big Numbers Mode for better readability, supporting 30 languages and a new help function
- Laser Diode: 635 nm, <lt/> 1 mW
- Measurement Range: 0.05m – 50.00m
- Laser Class: 2
- Measurement accuracy, typical* ± 1.5mm* (*plus use-dependent deviation)
- Automatic Deactivation: 5 min
- Tripod Thread: 1/4"
- Laser Colour: Red
Contents
Laser Measure, Protective Bag, Carrying Strap & 2x AA Batteries
Technical Specifications
Measuring Range
50m (165ft)
Display Type
LCD
IP Rating
IP65
Operating Temperature Range
-
SVHC
To Be Advised
Measurement Accuracy
± 1.5mm (± 0.06")
Laser Class
Class 2
Battery Type
Alkaline
Product Range
Bosch - GLM Laser Measures
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5