Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6200 ORANGE 25M X 50MM
Order Code2822049
Product RangeAT6200
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.040 |
| 5+ | €13.040 |
| 10+ | €12.170 |
Price for:Each
Minimum: 1
Multiple: 1
€14.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT6200 ORANGE 25M X 50MM
Order Code2822049
Product RangeAT6200
Technical Datasheet
Tape TypeBuilding
Adhesive TypeNon Adhesive
Tape Backing MaterialPolycloth
Tape ColourOrange
Tape Length - Metric25m
Tape Length - Imperial82ft
Total Tape Thickness8.7 mil (0.22 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product RangeAT6200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT6200 orange polycloth laminate gloss building tape
- Coated with an aggressive pressure sensitive, solvent free rubber-resin adhesive
- Highly visible, easy unwind and tear
- Good abrasion resistance, water resistant finish
- Conformable to awkward shapes
- Strong tape with non-corrosive adhesive
- Withstand extreme temperature (-50°C to +65°C) and suitable for indoor for outdoor applications
- Can be applied easily to smooth or uneven surfaces
- Specially designed for the building and construction industry
Technical Specifications
Tape Type
Building
Tape Backing Material
Polycloth
Tape Length - Metric
25m
Total Tape Thickness
8.7 mil (0.22 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Non Adhesive
Tape Colour
Orange
Tape Length - Imperial
82ft
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
AT6200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.281