Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €201.130 |
5+ | €188.290 |
Price for:Each
Minimum: 1
Multiple: 1
€201.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4108 1 X 36YD
Order Code3227410
Product Range4108
Also Known AsGTIN UPC EAN: 00021200034084
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourWhite
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4108
SVHCTo Be Advised
Product Overview
- Urethane foam tape 4108
- 0.125inch firm, high density open-cell foam design helps trap moisture, dust and contaminants
- Allows air or gas vapours to pass through for a breathable seal
- Dampens sounds and absorbs vibration when used in electronic applications
- Excellent cushioning characteristics and high absorbency
- Offers high initial quick-stick to multiple substrates
- Provides excellent shear strength and high temperature performance
- Firm, high-density, open-cell foam tape with a pressure sensitive acrylic adhesive on one side
- Adhere to a variety of substrates and can be used in numerous application
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
1"
Product Range
4108
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.007982