Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part No9400
Order Code565167
Product RangeCAL Series Controllers
Also Known As94000000
Your Part Number
Technical Datasheet
46 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €267.480 |
Price for:Each
Minimum: 1
Multiple: 1
€267.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No9400
Order Code565167
Product RangeCAL Series Controllers
Also Known As94000000
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max5VDC
Output Voltage Min4.25VDC
Product RangeCAL Series Controllers
Product Overview
9400 is a 1/16DIN dual-display temperature controller designed to be easy to use and reliable within the most demanding process and manufacturing applications. Designed for industrial or scientific applications CAL9400 has an impact-resistant smoked fascia with rubberized buttons with positive feedback. PID tuning is simple and efficient whilst the unique DAC function minimises overshoot.
- 2 x 4 digit LED display with 2 output LEDs, easy-to-use autotuning
- Simple menu-driven configuration, single ramp/soak (dwell) program
- IP66 protection, CALgrafix configuration & datalogging software
- Single loop controller and heat, cool, alarm output function
- Relay (rly1 2A, rly2 1A resistive), SSd ( 5Vdc +0/-15% 15mA non-isolated) output type
- PID heat only, PID heat cool, ON/OFF control type
- 100 to 240VAC power supply
- RS232 & RS485 Modbus RTU communication
- IP66 panel sealing
- UL, CSA certified
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
5VDC
Product Range
CAL Series Controllers
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
4.25VDC
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26