Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part No9411
Order Code565179
Product RangeCAL Series Controllers
Your Part Number
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €273.290 |
Price for:Each
Minimum: 1
Multiple: 1
€273.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part No9411
Order Code565179
Product RangeCAL Series Controllers
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCAL Series Controllers
Product Overview
- PID autotune automatically matches PID setting to the application
- Bright LED 4 digit display configurable to ℃/°F and engineering units with zero and span adjustments
- RS232 and 485 options for communication to PC or PLC
- Ramp/soak, for controlled warm up and timed temperature soak
- Selectable inputs, thermocouple, RTD/PT100 and linear process
- Dual output (2A relay and 1A relay) and heat/cool operation
- 2 colour display shows setpoint and process variable
- Sleeve mounting for easy servicing and fitting communication board
- Positive feel buttons and helpful menus speed set-up
- Full CE compliance, IP66/NEMA4 fascia, UL Recognised, CSA approved
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CAL Series Controllers
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14