Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APP-1.5P7
Order Code1250502
Product RangeNTC probes
Technical Datasheet
353 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
10+ | €14.110 |
25+ | €13.170 |
50+ | €11.770 |
100+ | €11.190 |
Price for:Each
Minimum: 1
Multiple: 1
€15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APP-1.5P7
Order Code1250502
Product RangeNTC probes
Technical Datasheet
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max+110°C
Sensing Temperature Max+110°C
Product RangeNTC probes
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial1.61"
Probe Length - Metric41mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Lead Length1.5m
SVHCNo SVHC (17-Jan-2022)
Product Overview
A thermocouple for use with a EDT1411 NTC thermostat.
Technical Specifications
Sensing Temperature Min
-50°C
Measured Temperature Max
+110°C
Product Range
NTC probes
Lead Length - Metric
1.5m
Probe Length - Metric
41mm
Probe Diameter - Metric
6mm
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-50°C
Sensing Temperature Max
+110°C
Lead Length - Imperial
60"
Probe Length - Imperial
1.61"
Probe Diameter - Imperial
0.236"
Lead Length
1.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05