Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoETM1411-2307
Order Code1250494
Technical Datasheet
Supply Voltage Min184VAC
Supply Voltage Max253VAC
Time Min0.01min
Time Max99.59h
Panel Cutout Height29mm
Panel Cutout Width71mm
Product Range-
Product Overview
The ETM1411-2307 is a 34 x 77mm 4-digit 230VAC Digital Timer with single contact output for timing control. The meter has a self extinguishing plastic enclosure and 2.5mm² screw-terminal connections. Display can be adjusted to show minimum or second scale. Upper and lower limits of the set point can be adjusted.
- Start and stop possibility by front panel
- 16 Different warning tones
Applications
Clock & Timing, Automation & Process Control
Warnings
While cleaning the device, solvents (thinner, benzene, acid etc.) or must not be used.
Technical Specifications
Supply Voltage Min
184VAC
Time Min
0.01min
Panel Cutout Height
29mm
Product Range
-
Supply Voltage Max
253VAC
Time Max
99.59h
Panel Cutout Width
71mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24