Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2850
Order Code2931240
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Bandwidth
250MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524