Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.460 |
Price for:Each
Minimum: 1
Multiple: 1
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2939
Order Code4531703
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBanana - 4mm x 2
Convert To Positions2Ways
Convert To GenderPlug, Plug
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT2939 is a general purpose BNC female to double 4mm banana plugs coaxial adapter. Adapts a BNC male cable, component or equipment to double banana plugs. Fits standard or shrouded (sheathed) pair banana jacks. Used for interconnection to power supplies, function generators and other test instrumentation.
- 500V voltage rating, 3A maximum current
- 50 ohm impedance
- 1mohm resistance
- Brass with nickel plated body, brass with gold plated contact
- Black polyamide(nylon) insulation
- Temperature range from -20 to +80°C
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm x 2
Convert To Gender
Plug, Plug
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091