Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3161-0
Order Code4531706
Product RangeCT3161 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3161-0
Order Code4531706
Product RangeCT3161 Series
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions1Ways
Convert To GenderJack
Product RangeCT3161 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3161-0 is a general purpose BNC male to 4mm binding post(black). Adapts a BNC female cable, component or equipment to single binding post. Connections can be made to the binding posts by spade lug, banana plug or wire lead. Allows a BNC female instrument connector to accept a standard banana plug.
- Current maximum of 3A
- Voltage maximum of 500Vrms
- 50 ohm impedance
- Temperature range from 0 to +50°C
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
CT3161 Series
Convert From Positions
1Ways
Inter Series Connector B
Binding Post
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054