Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.070 |
Price for:Each
Minimum: 1
Multiple: 1
€49.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3277SA
Order Code4531634
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth250MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3277SA is a general purpose series 6/250 MHz, 1x/10x switchable attenuation passive oscilloscope probe. This standard 5mm passive voltage probe offers excellent quality and performance at an economical price. With low noise figures and wide compensation ranges, the probe works with oscilloscopes from all major manufacturers.
- 58/1.4ns rise time
- High impedance input (10Mohm/17pF - 10x position)
- 1Mohm output impedance
- 10-35pF compensation range
- 300V CAT II rating
- IEC 61010-031 rated
- Readout actuator pin (sense pin) on the BNC connector
- 1.2 meter cable length
Contents
15cm ground lead, Replacement tip, Black snap-on sprung hook, Tip insulator, IC tip, BNC adapter, Probe tip ground, Trimmer tool, Identifier rings.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
SVHC
No SVHC (27-Jun-2024)
Bandwidth
250MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091