Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.060 |
Price for:Each
Minimum: 1
Multiple: 1
€19.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3286
Order Code4666530
Technical Datasheet
Connector TypeAlligator Clip
Current Rating36A
Jaw Opening Max32mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CT3286 is extra large alligator clip set. It has a pair of (R & B) fully insulated extra-large alligator clips with 4mm jack. Jaw opens to 32mm (1.26"). It meets IEC 61010 safety standards.
- Slim, Stylish body
- 1,000V CATIII / 600V CATIV safety rating
- 36A current rating
- (2) extra large alligator clips - (1) red (1) black
- Polypropylene body and nickel plates steel contact material
- 20mohm resistance
- Temperature range from -20°C to +80°C
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
32mm
Product Range
-
Current Rating
36A
Insulator Colour
Black, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5