Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3733
Order Code4568765
Your Part Number
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.100 |
Price for:Each
Minimum: 1
Multiple: 1
€44.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3733
Order Code4568765
Technical Datasheet
Kit ContentsBNC Female-Male-Female Tee Adapter, BNC Female-Banana Plug Adapter, BNC Male Cable, BNC Male-IC Clip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3733 is a function generator accessory kit. This technician level function generator kit provides the necessary cables and adapters to effectively begin using your instrument.
- Temperature range from 0°C to +80°C
- 50 ohm impedance
- General purpose applications
Contents
1 x BNC female-male-female tee adapter 50 ohm, 1 x BNC female to banana plug adapter, 1 x BNC male cable (50 ohm, RG-58C/U, 100cm), 1 x BNC male to IC clips (50 ohm, RG-58C/U, 100cm).
Technical Specifications
Kit Contents
BNC Female-Male-Female Tee Adapter, BNC Female-Banana Plug Adapter, BNC Male Cable, BNC Male-IC Clip
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009