Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €171.250 |
Product Information
Product Overview
CT3736 is an arbitrary generator accessory kit. The engineer level function generator kit provides all the necessary cables and adapters to effectively begin using your instrument. These standard interconnects will work with the majority of function and arbitrary waveform generators.
- Suitable for general purpose use
Contents
(1) BNC female-male-female tee adapter, (1) BNC female to N male adapter, (2) BNC female to 4mm banana plug adapter, (2) BNC male cable (RG-58C/U, 50 ohm, 100cm (40")), (1) BNC 50 ohm feed-thru terminator (male-female, 2W), (1) BNC 50 ohm 20dB attenuator (male-female, 4GHz, 2W), (1) BNC male to IC clips cable (RG-58C/U, 50 ohm, 100cm (40")).
Technical Specifications
9Pieces of BNC Tee Adapter, BNC Attenuator, BNC Terminator, BNC-Banana Plug Adapter x2, BNC Cable x2
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate