Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €184.130 |
Product Information
Product Overview
CT3744 is an oscilloscope probe and adapter kit. This 6-Piece Kit contains the most popular and common scope interconnects plus the addition of a deluxe 500 MHz oscilloscope probe with accessories. Everything needed to start working with your scope or replacement of accessories that seem to have been misplaced.
- Typically used by engineers
Contents
(1) BNC female-male-female tee adapter, 50 ohm, (1) BNC female adapter to 4mm banana plug adapter, (1) BNC male cable, 50 ohm, RG-58C/U, 100cm (40"), (1) Oscilloscope probe deluxe kit, 500MHz, 1.2m, (1) BNC male terminator, 50 ohm ±1%, 500MHz, (1) BNC-male to IC clips, 50 Ω, RG-58C/U, 100cm (40").
Technical Specifications
6Pcs of Osc Probe Deluxe Kit, BNC Terminator, BNC Tee Adapter, BNC-Banana Plug Adapter, BNC Cable
No SVHC (07-Nov-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate