Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-100
Order Code4531618
Product RangeCT3810 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.070 |
Price for:Each
Minimum: 1
Multiple: 1
€14.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-100
Order Code4531618
Product RangeCT3810 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial3.3ft
No. of Test Leads2
Product RangeCT3810 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3810-100 is a CT3810 series alligator clip test lead. It is a black and red pair of standard insulated alligator clip to standard insulated alligator clip test leads. Alligator clips have insulated PVC boots.
- Steel, nickel plated body & spring
- PVC insulator
- High stranded bare copper wire
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- 100cm cable length
- IEC 61010-031 rated
- Temperature range from -20° to +80°C
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
3.3ft
Product Range
CT3810 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635