Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-30
Order Code4531621
Product RangeCT3810 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.370 |
Price for:Each
Minimum: 1
Multiple: 1
€10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-30
Order Code4531621
Product RangeCT3810 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric300mm
Lead Length - Imperial11.81"
No. of Test Leads2
Product RangeCT3810 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3810-30 is a CT3810 series alligator clip test lead. It is a black and red pair of standard insulated alligator clip to standard insulated alligator clip test leads. Alligator clips have insulated PVC boots.
- Steel, nickel plated body & spring
- PVC insulator
- High stranded bare copper wire
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- 30cm cable length
- IEC 61010-031 rated
- Temperature range from -20° to +80°C
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
11.81"
Product Range
CT3810 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
300mm
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363