Print Page
Image is for illustrative purposes only. Please refer to product description.
467 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.600 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCTM-34
Order Code4531666
Technical Datasheet
Connector TypeMicro Alligator Clip
Current Rating5A
Jaw Opening Max5.6mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CTM-34 is a steel micro alligator clip with smooth jaw and microscopic tip for small test work. Solder or crimp connection. Replacement clip for Mueller BU-34.
- Steel with zinc plated material
- Jaws open to 5.6mm
- 28mm length
- 5A maximum current
- Use insulator CTM-36-#
Technical Specifications
Connector Type
Micro Alligator Clip
Jaw Opening Max
5.6mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113