Print Page
Image is for illustrative purposes only. Please refer to product description.
11.732 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.530 |
5+ | €0.414 |
10+ | €0.373 |
20+ | €0.348 |
Price for:Each
Minimum: 1
Multiple: 1
€0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No140-1785-02-01-00
Order Code1608644
InsulationNon Insulated
Mounting Hole Dia1.6mm
Terminal PlatingSilver
Overall Length6.35mm
Length - Below Flange2.39mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 140-1785-02-01-00 is an Uninsulated Slotted Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.39mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
1.6mm
Overall Length
6.35mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086