Print Page
Image is for illustrative purposes only. Please refer to product description.
2.232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.717 |
5+ | €0.560 |
10+ | €0.505 |
20+ | €0.472 |
Price for:Each
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No160-2027-02-01-00
Order Code2061055
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingSilver
Overall Length7.14mm
Length - Below Flange2.39mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 160-2027-02-01-00 is an Uninsulated Turret Solder Terminal made of brass with silver plated finish.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Silver
Length - Below Flange
2.39mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.93mm
Overall Length
7.14mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152