Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €239.320 |
5+ | €224.040 |
10+ | €184.740 |
25+ | €181.050 |
50+ | €177.350 |
100+ | €173.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€239.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3367-01-03-00
Order Code2066547
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia-
Terminal PlatingGold
Overall Length13.46mm
Length - Below Flange5.69mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 450-3367-01-03-00 is a 1-pole Socket for patch lead ends and 0.040-inch (1.02mm) diameter pins. It is made of gold-plated over nickel brass body with gold-plated over nickel beryllium copper heat-treated spring. Recommended hook up wire size is 22AWG (7 strands of 30AWG), 20AWG (7 strands of 28AWG) and 24AWG (19 strands of 32AWG) insulated copper wire.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
5.69mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
-
Overall Length
13.46mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3