Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.050 |
5+ | €51.490 |
10+ | €46.980 |
25+ | €42.460 |
50+ | €41.610 |
100+ | €40.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€62.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-2976-02-03-00
Order Code2066571
InsulationNon Insulated
Mounting Hole Dia1.09mm
Terminal PlatingGold
Overall Length7.37mm
Length - Below Flange2.08mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 460-2976-02-03-00 is a Swage Mount Terminal for 0.040-inch (1.02mm) diameter pin. It is made of brass with gold-plated over nickel finish. Recommended swaging tools are 435-6468-01-00-00 anvil, 435-6690-01-00-00 flare punch and 435-6642-01-00-00 roll punch.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.08mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.09mm
Overall Length
7.37mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05