Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2000/10-BLK/BLK
Order Code2445825
Product Range2000
Technical Datasheet
253 In Stock
120 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
10+ | €4.230 |
25+ | €4.150 |
50+ | €4.060 |
100+ | €3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2000/10-BLK/BLK
Order Code2445825
Product Range2000
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric50mm
External Depth - Metric75mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.97"
External Depth - Imperial2.95"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Extensive electronic enclosure with solid ABS lid designed for a broad range of applications
- Designed to meet the requirements of IP54
- Lid mounted by four M3 machine screws
- Brass inserts in base for repetitive removal of the lid
- Excellent properties for machining
Contents
Enclosure base and lid 4x M3 machine screws.
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
27mm
External Depth - Metric
75mm
Body Colour
Black
External Height - Imperial
1.06"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
2000
Technical Docs (2)
Alternatives for BIM2000/10-BLK/BLK
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039