Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/IP-BLK
Order Code1511445
Product RangeBIM20xx/IP Series
Technical Datasheet
176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
5+ | €7.110 |
10+ | €6.960 |
20+ | €6.820 |
50+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2001/IP-BLK
Order Code1511445
Product RangeBIM20xx/IP Series
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric58mm
External Depth - Metric105mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.28"
External Depth - Imperial4.13"
Product RangeBIM20xx/IP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2000 series Universal Enclosure is made of high impact acrylonitrile butadiene styrene (ABS) lid and base with black finish. These flanged enclosures are suitable for applications requiring surface mounting and protection against dust and water ingress. Provides extra security once mounted by restricting access to the screws in the lid.
- ABS flanged lid designed to meet an IP54 rating
- Lid mounted by four M3 machine screws
- Brass inserts incorporated into the base allow for repetitive removal of the lid (maintenance)
- Polished finish for a ease of cleaning and superior appearance
- Integral mounting guides designed to accept 1.6mm PCB’s
- Resistant to temperatures of up to 85°C
- Includes lid, base and M3 machine screws
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
40mm
External Depth - Metric
105mm
Body Colour
Black
External Height - Imperial
1.57"
External Depth - Imperial
4.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
58mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.28"
Product Range
BIM20xx/IP Series
Technical Docs (1)
Alternatives for BIM2001/IP-BLK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060781