Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2009/19-GY/GY
Order Code1171691
Product Range2000
Technical Datasheet
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.290 |
5+ | €34.400 |
10+ | €33.510 |
20+ | €32.420 |
50+ | €31.770 |
Price for:Each
Minimum: 1
Multiple: 1
€35.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2009/19-GY/GY
Order Code1171691
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric200mm
External Depth - Metric250mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial7.87"
External Depth - Imperial9.84"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BIM2009/19-GY/GY is a grey Multipurpose Enclosure features a 2000 standard lid with polished finish for ease of cleaning. Extensive range of electronic enclosures with solid ABS (acrylonitrile butadiene styrene) lid and designed for a broad range of applications.
- Lid mounted by four M3 machine screws
- Brass inserts in base for repetitive removal of the lid
- Excellent properties for machining
- Integral mounting guides to accept 1.6mm PCB
- PCB Adaptors for horizontal PCB mounting
- Resistant to temperature up to 85°C
- IP54 Protection rating
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
2000
Technical Docs (2)
Alternatives for BIM2009/19-GY/GY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551568