Print Page
Image is for illustrative purposes only. Please refer to product description.
186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
5+ | €9.140 |
10+ | €8.870 |
20+ | €8.740 |
50+ | €8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBDBRB-WHT
Order Code2444564
Technical Datasheet
For Use WithRIoT Development Board
External Height79.6mm
External Width35.7mm
External Depth123mm
Enclosure MaterialABS
Body ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
RIoT Development Board
External Width
35.7mm
Enclosure Material
ABS
Product Range
-
External Height
79.6mm
External Depth
123mm
Body Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.89