Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.510 |
| 5+ | €11.330 |
| 10+ | €11.000 |
| 20+ | €9.980 |
Price for:Each
Minimum: 1
Multiple: 1
€11.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBHEX1-PI3-BK
Order Code3879626
Technical Datasheet
For Use WithRaspberry Pi 3 Boards
External Height45mm
External Width130mm
External Depth146mm
Enclosure MaterialABS
Body ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi 3 Boards
External Width
130mm
Enclosure Material
ABS
Product Range
-
External Height
45mm
External Depth
146mm
Body Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12