Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.150 |
| 5+ | €8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€9.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPF-RED-C
Order Code2324882
Technical Datasheet
For Use WithRaspberry Pi & Pi Face Board
External Height31.9mm
External Width60.4mm
External Depth94.9mm
Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
Enclosure MaterialPolystyrene
Product Range-
Body ColourRed
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBRPF-RED-C is a PiFace Digital Enclosure Designed to house the raspberry Pi and PiFace digital via clip-in grooves. It is made of high impact polystyrene (HIPS) and acrylic capped ABS carbon fibre finish. It is suitable for raspberry Pi and Pi face board.
- High gloss finish
- Pi camera slot can be opened with a flat headed screwdriver
- Wall mountable
- Cut-out is pre-cut into the case - No mods required
Applications
Industrial
Contents
Digital enclosure, 4x Rubber feet and 4x Actuators.
Notes
Compatible with Raspberry Pi Model A/B
Technical Specifications
For Use With
Raspberry Pi & Pi Face Board
External Width
60.4mm
Enclosure / Case Material
High Impact Polystyrene (HIPS)
Product Range
-
SVHC
No SVHC (19-Jan-2021)
External Height
31.9mm
External Depth
94.9mm
Enclosure Material
Polystyrene
Body Colour
Red
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058