Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €14.090 |
Price for:Each
Minimum: 1
Multiple: 1
€14.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPP-RP-CLR
Order Code2455857
Technical Datasheet
For Use WithRaspberry Pi Model B+ & PiFace Relay+ Board
External Height35mm
External Width65.1mm
External Depth89.4mm
Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
Enclosure MaterialPolystyrene
Body ColourTransparent
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBRPP-RP-CLR is a crystal clear enclosure, specifically designed for the Raspberry Pi model B+ with PiFace Relay+ boards.
- All cut outs are pre-cut in the case and no mods required
- Stackable boosters to accommodate additional boards
- Clip-in grooves, screws not required
- Wall mountable
- Gloss finish
- Polyethylene terephthalate glycol modified (PETg) enclosure
- Enclosure dimension is 89.4mm x 65.1mm x 34mm (LxWxH) and increasing 12.6mm height per booster
Contents
CBRPP-RP-CLR enclosure, 4 Rubber feet.
Technical Specifications
For Use With
Raspberry Pi Model B+ & PiFace Relay+ Board
External Width
65.1mm
Enclosure / Case Material
High Impact Polystyrene (HIPS)
Body Colour
Transparent
External Height
35mm
External Depth
89.4mm
Enclosure Material
Polystyrene
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056