Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.760 |
5+ | €5.640 |
10+ | €5.530 |
20+ | €5.410 |
50+ | €5.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCBRPP-RPB-GRN
Order Code2455858
Technical Datasheet
For Use WithRaspberry Pi Model B+ & PiFace Relay+ Boards
External Height-
External Width-
External Depth-
Enclosure / Case MaterialHigh Impact Polystyrene (HIPS)
Enclosure Material-
Body ColourGreen
SVHCNo SVHC (19-Jan-2021)
Product Overview
The CBRPP-RPB-GRN is a Development Board Enclosure (Green colour) designed to house the Raspberry Pi B+ and PiFace relay+ boards via clip-in grooves with no screws required. All cut-outs are pre-cut into the case (no mods are required).
- Stackable boosters to accommodate additional boards
- Supplied with rubber feet
- Wall mountable
- Gloss finish
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
Raspberry Pi Model B+ & PiFace Relay+ Boards
External Width
-
Enclosure / Case Material
High Impact Polystyrene (HIPS)
Body Colour
Green
External Height
-
External Depth
-
Enclosure Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011