Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00007
Order Code1511430
Product Range110 Series
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €267.200 |
Price for:Each
Minimum: 1
Multiple: 1
€267.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCDIC00007
Order Code1511430
Product Range110 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric400mm
External Depth - Metric300mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial15.75"
External Depth - Imperial11.81"
Product Range110 Series
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
- Innovative concept optimising both the case assembly as well as mounting the actual equipment
- The structure comprises U-shaped steel lid, base and 2 aluminium extruded side profiles with:
- Attached plastic brackets which hold the front and rear panels in place
- Front brackets incorporate handles with side covers hiding the ¼ turn assembly bolts
- Side profiles include guide rails for mounting PCBs or other components
- Lid and base can be dismounted independent of each other
- Ventilation slots are provided towards the rear of both the lid and base
- Supplied with two tilting and two non-slip feet
- Lid and base in 1mm steel sheet, painted epoxy textured, colour graphite grey
- Side profiles in 6063 aluminium extrusion, matt silver anodised
- Front/rear panels in 1070 aluminium are 2mm thick silver anodised
- Brackets and tilting feet moulded in high impact ABS, graphite grey colour
- Dimensions (H x W x D): 130 x 400 x 300
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
130mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
11.81"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
400mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
110 Series
Configurable
No
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.577