Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-324C
Order Code4382197
Product RangeX6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €21.110 |
Price for:Each
Minimum: 5
Multiple: 5
€105.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX6-324C
Order Code4382197
Product RangeX6 Series
Technical Datasheet
Enclosure TypeElectrical Knockout
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP67
Body ColourGrey, Transparent
NEMA RatingNEMA 6
External Height - Imperial3.35"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product RangeX6 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Electrical Knockout
External Height - Metric
85mm
External Depth - Metric
130mm
Body Colour
Grey, Transparent
External Height - Imperial
3.35"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
3.15"
Product Range
X6 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.263