Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-324
Order Code4382218
Product RangeX7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €81.480 |
Price for:Each
Minimum: 5
Multiple: 5
€407.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHDX7-324
Order Code4382218
Product RangeX7 Series
Technical Datasheet
Enclosure TypeHeavy Duty
Enclosure MaterialABS
External Height - Metric180mm
External Width - Metric280mm
External Depth - Metric380mm
IP RatingIP67
Body ColourGrey
NEMA RatingNEMA 6
External Height - Imperial7.09"
External Width - Imperial11.02"
External Depth - Imperial14.96"
Product RangeX7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Heavy Duty
External Height - Metric
180mm
External Depth - Metric
380mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
14.96"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
280mm
IP Rating
IP67
NEMA Rating
NEMA 6
External Width - Imperial
11.02"
Product Range
X7 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.696