Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64GASK
Order Code2503166
Product Range64
Technical Datasheet
1.195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.890 |
5+ | €2.830 |
10+ | €2.770 |
20+ | €2.720 |
50+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH64GASK
Order Code2503166
Product Range64
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialEDPM Rubber
Gasket / Seal Length600mm
Product Range64
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
600mm
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
EDPM Rubber
Product Range
64
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001