Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB4/1N
Order Code3375021
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High temperature ceramic terminal block
- Porcelain body
- Nickel plated brass insert
- Zinc plated steel screws
- 1 Way
- Current Rating: 32A
- Voltage Rating: 250V
- Temperature Rating: 1000°C
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
Surface Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
1Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01