Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/BE2250SS
Order Code1774444
Product RangeMini
Technical Datasheet
2.560 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.873 |
50+ | €0.803 |
100+ | €0.784 |
250+ | €0.768 |
Price for:Each
Minimum: 10
Multiple: 10
€8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/M/BE2250SS
Order Code1774444
Product RangeMini
Technical Datasheet
Base TypeBase Element
Base MaterialNylon 6 (Polyamide 6)
Base ColourGrey
For Use With72mm PCBs
External Depth - Metric22.5mm
External Width - Metric92mm
External Height - Metric20mm
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeMini
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CIME/M series base element
- Suitable for 72mm width PCBs
- Modular construction for easy assembly
- Snap fit DIN rail mounting fixtures
- Moulded in grey UL94-V0 flame retardant PA6
- Integral marker facility
- Registered design number: 2106418®
- IP00 rated
Technical Specifications
Base Type
Base Element
Base Colour
Grey
External Depth - Metric
22.5mm
External Height - Metric
20mm
External Width - Imperial
-
Product Range
Mini
Base Material
Nylon 6 (Polyamide 6)
For Use With
72mm PCBs
External Width - Metric
92mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007