Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00001
Order Code3377461
Product RangeMetal Console Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCMCB00001
Order Code3377461
Product RangeMetal Console Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialAluminium, Steel
External Height - Metric70mm
External Width - Metric110mm
External Depth - Metric150mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial4.33"
External Depth - Imperial5.91"
Product RangeMetal Console Series
SVHCNo SVHC (19-Jan-2021)
ConfigurableNo
Product Overview
A sturdy case made from 1mm thick steel with an epoxy finish. The front and rear panels are naturally coloured anodised aluminium.
- Two removable side plates internally to mount PCBs and mounting trays
- Easily customized
- Supplied with four non-slip feet
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
70mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
5.91"
SVHC
No SVHC (19-Jan-2021)
Enclosure Material
Aluminium, Steel
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
Metal Console Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546