Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2V/KIT
Order Code1774472
Product RangeCNMB
Technical Datasheet
70 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.490 |
5+ | €14.200 |
10+ | €13.910 |
20+ | €13.620 |
50+ | €13.330 |
Price for:Each
Minimum: 1
Multiple: 1
€14.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/2V/KIT
Order Code1774472
Product RangeCNMB
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric36mm
External Depth - Metric90mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial1.42"
External Depth - Imperial3.54"
Product RangeCNMB
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Snap-fit kit for easy assembly
- Enclosure type: DIN rail (suitable for 35mm)
- Self customised perforated terminal covers as standard
- Snap fit terminal covers for IP20 finger protection
- Can carry up to 3 PCBs horizontally and 2/4 vertically
- Front panel ideal for screen printing logos etc.
- Moulded in grey UL94-V0 flame retardant PC
- Enclosed base eliminates any need for additional insulation
Notes
Base, Top Panel, Clips for rail or wall mounting, 2 perforated terminals
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
2.28"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
36mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
CNMB
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85129010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051