Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPS22IF-ALNA-24RG
Order Code2457047
Product Range-
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max200mA
Contact Voltage AC Max24V
Actuator / Cap ColourNatural
Contact Current AC Max200mA
Operating Force5N
Contact Voltage VAC24V
Contact Current DC Max200mA
Contact Voltage VDC24V
Contact Voltage DC Max24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Aluminium piezo switch offering rugged, sealed tamper and vandal resistant solid state switching. Exceptional durability and reliability.
- Red/green spot illumination
- 28mm Diameter actuator
- 22.5mm Diameter mounting hole
- Normally open, momentary action
- Make impulse time of 125-300msec
- Flat actuator
- Wire Termination
- IP68 Sealed protection
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
24V
Contact Current AC Max
200mA
Contact Voltage VAC
24V
Contact Voltage VDC
24V
IP Rating
IP68
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Current Max
200mA
Actuator / Cap Colour
Natural
Operating Force
5N
Contact Current DC Max
200mA
Contact Voltage DC Max
24V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027