Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
5+ | €4.450 |
25+ | €4.010 |
100+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCPWP3I
Order Code3498278
Technical Datasheet
Cable Diameter8.5mm
ColourBlack
Conductor Area CSA-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A one piece, 3-pole in-line waterproof field assembly connector which feature a silicon seal and is IP68 rated.
- Heavy duty, robust and strong
- Compact, therefore more options to accommodate during installation
- Integrated terminal block design
- Voltage Rating: 250V
- Current Rating: 16A
- Min Wire Size OD: 5.5mm
- Max Wire Size OD: 8.5mm
- Contact Resistance: 10mΩ
- Insulation Structure: 500 MΩ at 500VDC
- Temperature Rating: -40°C to +105°C
- IP Rating: IP68
- Mould Material: PA6
- Contact/Terminal Material: Nickel-Plated Brass
- Seal Material: Silicon
- Approvals: EN61984 & CE
Technical Specifications
Cable Diameter
8.5mm
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035