Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
5+ | €4.210 |
10+ | €4.120 |
20+ | €4.040 |
50+ | €3.950 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDCWMKIT
Order Code1171644
Technical Datasheet
Enclosure Material-
External Height - Metric-
External Width - Metric-
For Use With7000 Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRDCWMKIT is a Designer Case Wall Mount Kit with universal design fits all sizes.
- Fits lid and base, surface 1.5mm from lid or 9.5mm base
Applications
Industrial
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
-
Product Range
-
External Height - Metric
-
For Use With
7000 Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008