Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.660 |
5+ | €28.090 |
10+ | €27.510 |
20+ | €26.940 |
Price for:Each
Minimum: 1
Multiple: 1
€28.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSC1-50
Order Code2083457
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTwist to Release
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSC1-50 is a single-pole single-throw E-stop Boxes Twist Release with chromium-plated metal body and fibreglass reinforced thermoplastic electrical protection, 40mm red actuator and 1NO-1NC contact type.
- Robust ABS control station
- Populated with metal and plastic bodied switches
- 600V Rated voltage
- 10A Short-circuit protection
- <lt/>25mΩ Internal resistance
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
-
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
-
Switch Operation
Twist to Release
Contact Current Max
-
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202