Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV23/2
Order Code1425645
Product RangeCSTBV23
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
10+ | €2.530 |
100+ | €2.090 |
250+ | €1.780 |
500+ | €1.570 |
1000+ | €1.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSTBV23/2
Order Code1425645
Product RangeCSTBV23
Technical Datasheet
Product RangeCSTBV23
No. of Contacts2Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSTBV23 series PCB Terminal Block with 2 to 24-pole solid block has 5.08mm pitch and 1 to 10-pole solid blocks has 10.16mm pitch. It has 0.5 to 1.5mm² (30 to 16AWG) solid and stranded cable and is moulded in grey flame retardant PA.
- UL94V-0 Flammability
- Top entry for cable and release point
Applications
Industrial
Technical Specifications
Product Range
CSTBV23
Pitch Spacing
5.08mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Phosphor Bronze
No. of Contacts
2Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019