Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €696.840 |
Price for:Each
Minimum: 1
Multiple: 1
€696.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCSX073211
Order Code2346797
Technical Datasheet
Rack U Height7U
Rack HP Width-
External Depth - Metric315mm
External Height - Metric428mm
External Width - Metric385mm
External Depth - Imperial12.4"
External Height - Imperial16.85"
External Width - Imperial15.16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7U wall mounted cabinet, designed for SOHO (Small Office, Home Office) installations.
- Delivered flat packed for easy access to installations - quick & easy to assemble in just 3 minutes
- Fast and efficient assembly without tools
- 2x mounting profiles. Variable depth, in 20mm increments and Fast fixings 1/4 turn locks
- Front door. Tempered, smoked safety glass
- No rear panel or door
- Cable entry options for the top panels
- Cantilever tray supplied
- Template for wall mounting included
- Dimensions WxDxH): 377x315x420mm
- Distributed recommended load capacity: 40kg
Technical Specifications
Rack U Height
7U
External Depth - Metric
315mm
External Width - Metric
385mm
External Height - Imperial
16.85"
Product Range
-
Rack HP Width
-
External Height - Metric
428mm
External Depth - Imperial
12.4"
External Width - Imperial
15.16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5