Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0118/3
Order Code3882603
Product RangeCTB0118
Technical Datasheet
1.182 In Stock
360 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.930 |
| 10+ | €2.090 |
| 100+ | €1.730 |
| 250+ | €1.470 |
| 500+ | €1.300 |
| 1000+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0118/3
Order Code3882603
Product RangeCTB0118
Technical Datasheet
Product RangeCTB0118
No. of Contacts3Contacts
Pitch Spacing7.62mm
Connector TypeTerminal Block, PCB
Connector MountingThrough Hole Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB0118/3 is a 3-pole 500V/24A standard profile rising clamp Terminal Block with UL94-V0 flame retardant PA green moulding, tinned nickel plated brass pin/terminal, nickel plated brass wire clamp, M3 steel zinc plated screw, 7.62mm pitch, double interlocking mechanism for increased strength. It features professional rising clamp terminals and guided pin alignment. It accepts 0.2 to 4.0mm² (30 to 12AWG) solid cable, 0.2 to 2.5mm² (30 to 12AWG) stranded cable.
- ≥3kV Dielectric strength
- 6kV Impulse withstand voltage
- 1.3mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Product Range
CTB0118
Pitch Spacing
7.62mm
Connector Mounting
Through Hole Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB0118/3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004