Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0202/2
Order Code2493619
Product RangeCTB0202
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.633 |
100+ | €0.452 |
500+ | €0.373 |
1000+ | €0.316 |
2500+ | €0.281 |
5000+ | €0.253 |
Price for:Each
Minimum: 10
Multiple: 10
€6.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0202/2
Order Code2493619
Product RangeCTB0202
Technical Datasheet
Pitch Spacing10mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.3mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0202
SVHCLead (21-Jan-2025)
Product Overview
The CTB0202/2 from Camdenboss is a 2 pole standard profile rising clamp terminal block with 10mm pin spacing. This professional rising clamp terminal block is suitable for wire size ranging from 22AWG to 12AWG.
- Rated voltage of 300V and rated current of 10A
- Dimension is 15.2mm x 10.2mm x 14.35mm (L x W x H)
- Polyamide (PA66) moulded material in green colour housing
- Working temperature range from -33°C to +120°C
- Tin plated brass terminal
- Nickel plated brass wire clamp
- Guided pin alignment
- Captive screws
- Flammability rating meets UL94 V-0
- cUL approved
Applications
Industrial
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
22AWG
Conductor Area CSA
3.3mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0202
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025