Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB04VZ/3
Order Code1678446
Product RangeCTB04VZ
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.900 |
10+ | €4.930 |
100+ | €4.060 |
250+ | €3.460 |
500+ | €3.070 |
1000+ | €2.760 |
Price for:Each
Minimum: 1
Multiple: 1
€6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB04VZ/3
Order Code1678446
Product RangeCTB04VZ
Technical Datasheet
Product RangeCTB04VZ
No. of Contacts3Contacts
Pitch Spacing9.52mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max10AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The CTB04VZ series PCB Terminal Block with 9.52mm pitch and high power rising clamp. It has 2 and 3-pole double interlocking mechanism for increased strength and moulded in green flame retardant PA. It is a professional rising clamp terminal with 0.2 to 6mm² (30 to 10AWG) solid and stranded cable.
- UL94V-0 Flammability
- Guided pin alignment
- Captive screws
Applications
Industrial
Technical Specifications
Product Range
CTB04VZ
Pitch Spacing
9.52mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
3Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for CTB04VZ/3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086