Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB04VZ/5
Order Code3389774
Product RangeCTB
Technical Datasheet
No Longer Stocked
Product Overview
High power rising clamp terminal
- 9.52mm Pitch, professional rising clamp terminals
- Moulded in green UL94-V0 flame retardant PA
- Guided pin alignment
- Captive screws
- Rating: 32A/630V
- Dielectric strength: 2kV
- Working temperature: 110°C
- PCB hole size: 1.1mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB
Pitch Spacing
9.52mm
Wire Size AWG Min
30AWG
No. of Contacts
5Contacts
Wire Size AWG Max
10AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015