Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0708/5
Order Code2315276
Technical Datasheet
Product Range-
No. of Contacts5Contacts
Pitch Spacing5.08mm
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Alternatives for CTB0708/5
1 Product Found
Product Overview
- Interlocking
- Rising clamp screw terminals
- Polyamide 66
- UL94-VO flammability rating
Technical Specifications
Product Range
-
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
No. of Contacts
5Contacts
Wire Size AWG Max
12AWG
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01