Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1050/10
Order Code2315330
Product RangeCTB1050
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.880 |
10+ | €8.480 |
100+ | €6.980 |
250+ | €5.940 |
500+ | €5.280 |
1000+ | €4.750 |
Price for:Each
Minimum: 1
Multiple: 1
€11.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB1050/10
Order Code2315330
Product RangeCTB1050
Technical Datasheet
Product RangeCTB1050
No. of Contacts10Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max14AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
Standard profile 90° screw terminal
- 5mm Pitch, 90° mounting
- Guided pin alignment
- Moulded in grey UL94-V0 flame retardant PA
- Wire protector terminals
- Anti solder wicking terminals
- Rating: 24A/250V
- Dielectric strength: 2.5kV
- Working temperature: 85°C
- PCB hole size: 1.1mm
- UL recognised, VDE approved
Technical Specifications
Product Range
CTB1050
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
No. of Contacts
10Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
14AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01